
IDSS-14-S-03.50-T-G-ST8 | |
|---|---|
DigiKey Part Number | 612-IDSS-14-S-03.50-T-G-ST8-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-14-S-03.50-T-G-ST8 |
Description | SLIM BODY SINGLE-ROW IDC SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-14-S-03.50-T-G-ST8 Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.31000 | kr.30.31 |
| Unit Price without VAT: | kr.30.31000 |
|---|---|
| Unit Price with VAT: | kr.37.88750 |

