
IDSS-10-D-03.75-P08 | |
|---|---|
DigiKey Part Number | IDSS-10-D-03.75-P08-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-10-D-03.75-P08 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.313' (95.25mm, 3.75") |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-10-D-03.75-P08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 0.313' (95.25mm, 3.75") | |
Features | Position #8 Polarization | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.03000 | kr.37.03 |
| Unit Price without VAT: | kr.37.03000 |
|---|---|
| Unit Price with VAT: | kr.46.28750 |

