
IDSD-27-S-80.00 | |
|---|---|
DigiKey Part Number | 612-IDSD-27-S-80.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-27-S-80.00 |
Description | SLIM BODY DOUBLE-ROW IDC SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 54 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.050" (1.27mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 54 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.238.13000 | kr.238.13 |
| Unit Price without VAT: | kr.238.13000 |
|---|---|
| Unit Price with VAT: | kr.297.66250 |

