
IDSD-12-S-11.81 | |
|---|---|
DigiKey Part Number | IDSD-12-S-11.81-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-12-S-11.81 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-12-S-11.81 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.51000 | kr.66.51 |
| Unit Price without VAT: | kr.66.51000 |
|---|---|
| Unit Price with VAT: | kr.83.13750 |

