IDSD-10-D-12.00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.87.62000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.68.01000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.68.01000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.80.32000
Datasheet
20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSD-10-D-12.00

DigiKey Part Number
IDSD-10-D-12.00-ND
Manufacturer
Manufacturer Product Number
IDSD-10-D-12.00
Description
CBL ASSY SKT TO SKT 20POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
IDSD-10-D-12.00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.050" (1.27mm)
Series
Length
1.00' (304.80mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDSD-10-D-12.00-D06Samtec Inc.0IDSD-10-D-12.00-D06-NDkr.87.62000Parametric Equivalent
IDSD-10-D-12.00-P09Samtec Inc.0IDSD-10-D-12.00-P09-NDkr.68.01000Parametric Equivalent
IDSD-10-D-12.00-P20Samtec Inc.0IDSD-10-D-12.00-P20-NDkr.68.01000Parametric Equivalent
IDSD-10-D-12.00-S02Samtec Inc.0IDSD-10-D-12.00-S02-NDkr.80.32000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.79000kr.66.79
10kr.60.51000kr.605.10
25kr.55.44640kr.1,386.16
50kr.50.63900kr.2,531.95
100kr.46.02380kr.4,602.38
500kr.45.59112kr.22,795.56
Manufacturers Standard Package
Unit Price without VAT:kr.66.79000
Unit Price with VAT:kr.83.48750