Parametric Equivalent

IDSD-08-D-72.00 | |
|---|---|
DigiKey Part Number | IDSD-08-D-72.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-72.00 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) |
EDA/CAD Models | IDSD-08-D-72.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 6.00' (1.83m) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.86000 | kr.126.86 |
| Unit Price without VAT: | kr.126.86000 |
|---|---|
| Unit Price with VAT: | kr.158.57500 |

