Parametric Equivalent
Parametric Equivalent

IDSD-08-D-08.00 | |
|---|---|
DigiKey Part Number | IDSD-08-D-08.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-08.00 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
EDA/CAD Models | IDSD-08-D-08.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-08-D-07.80 | Samtec Inc. | 0 | IDSD-08-D-07.80-ND | kr.51.86000 | Parametric Equivalent |
| IDSD-08-D-08.00-P07 | Samtec Inc. | 0 | IDSD-08-D-08.00-P07-ND | kr.53.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.11000 | kr.52.11 |
| Unit Price without VAT: | kr.52.11000 |
|---|---|
| Unit Price with VAT: | kr.65.13750 |

