
IDSD-07-D-13.00-G-R | |
|---|---|
DigiKey Part Number | IDSD-07-D-13.00-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-07-D-13.00-G-R |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.08' (330.20mm) |
EDA/CAD Models | IDSD-07-D-13.00-G-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.08' (330.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.69000 | kr.53.69 |
| Unit Price without VAT: | kr.53.69000 |
|---|---|
| Unit Price with VAT: | kr.67.11250 |

