Parametric Equivalent

IDSD-05-D-05.30-G | |
|---|---|
DigiKey Part Number | IDSD-05-D-05.30-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-05.30-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.442' (134.62mm, 5.30") |
EDA/CAD Models | IDSD-05-D-05.30-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.442' (134.62mm, 5.30") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-05-D-05.25-G | Samtec Inc. | 0 | IDSD-05-D-05.25-G-ND | kr.38.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.55000 | kr.38.55 |
| Unit Price without VAT: | kr.38.55000 |
|---|---|
| Unit Price with VAT: | kr.48.18750 |


