
IDSD-05-D-05.00-G | |
---|---|
DigiKey Part Number | IDSD-05-D-05.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-05.00-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-D-05.00-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.46000 | kr.38.46 |
25 | kr.34.75200 | kr.868.80 |
50 | kr.32.32000 | kr.1,616.00 |
100 | kr.30.78400 | kr.3,078.40 |
500 | kr.25.21612 | kr.12,608.06 |
1.000 | kr.23.96160 | kr.23,961.60 |
Unit Price without VAT: | kr.38.46000 |
---|---|
Unit Price with VAT: | kr.48.07500 |