
IDSD-04-D-80.00 | |
|---|---|
DigiKey Part Number | IDSD-04-D-80.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-04-D-80.00 |
Description | CBL ASSY SKT TO SKT 8POS 2.03M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 6.67' (2.03m) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-04-D-80.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 6.67' (2.03m) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.77000 | kr.124.77 |
| 10 | kr.115.76800 | kr.1,157.68 |
| 25 | kr.107.97040 | kr.2,699.26 |
| 50 | kr.101.38420 | kr.5,069.21 |
| Unit Price without VAT: | kr.124.77000 |
|---|---|
| Unit Price with VAT: | kr.155.96250 |

