24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICF-624-T-O-TR

DigiKey Part Number
612-ICF-624-T-O-TR-ND - Tape & Reel (TR)
612-ICF-624-T-O-TRCT-ND - Cut Tape (CT)
612-ICF-624-T-O-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICF-624-T-O-TR
Description
.100" SURFACE MOUNT SCREW MACHIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICF-624-T-O-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Samtec Inc.
Features
Open Frame
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch - Post
0.100" (2.54mm)
Part Status
Active
Contact Finish - Post
Tin
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Beryllium Copper
Number of Positions or Pins (Grid)
24 (2 x 12)
Housing Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Tin
Base Product Number
Contact Material - Mating
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.60000kr.26.60
10kr.22.59500kr.225.95
25kr.21.17880kr.529.47
50kr.20.16840kr.1,008.42
100kr.19.20440kr.1,920.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275kr.16.75575kr.4,607.83
550kr.14.89044kr.8,189.74
1.375kr.14.35840kr.19,742.80
Manufacturers Standard Package
Unit Price without VAT:kr.26.60000
Unit Price with VAT:kr.33.25000