
ICA-316-STT | |
---|---|
DigiKey Part Number | SAM11383-ND |
Manufacturer | |
Manufacturer Product Number | ICA-316-STT |
Description | CONN IC DIP SOCKET 16POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ICA-316-STT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.26000 | kr.11.26 |
10 | kr.9.59400 | kr.95.94 |
25 | kr.8.99080 | kr.224.77 |
50 | kr.8.56200 | kr.428.10 |
100 | kr.8.15300 | kr.815.30 |
250 | kr.7.64184 | kr.1,910.46 |
500 | kr.7.27706 | kr.3,638.53 |
1.000 | kr.6.92979 | kr.6,929.79 |
2.500 | kr.6.49615 | kr.16,240.38 |
Unit Price without VAT: | kr.11.26000 |
---|---|
Unit Price with VAT: | kr.14.07500 |