
HW-16-15-G-S-422-SM-TR | |
|---|---|
DigiKey Part Number | HW-16-15-G-S-422-SM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HW-16-15-G-S-422-SM-TR |
Description | CONN HDR 16POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-16-15-G-S-422-SM-TR Models |
Category | Length - Post (Mating) 0.143" (3.632mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.422" (10.719mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 16 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.565" (14.351mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.21.10864 | kr.2,638.58 |
| Unit Price without VAT: | kr.21.10864 |
|---|---|
| Unit Price with VAT: | kr.26.38580 |

