
HW-15-16-L-D-290-SM-A | |
|---|---|
DigiKey Part Number  | 612-HW-15-16-L-D-290-SM-A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HW-15-16-L-D-290-SM-A  | 
Description  | CONN HDR 30POS 0.1 STACK SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HW-15-16-L-D-290-SM-A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Number of Positions  | 30  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 2  | |
Row Spacing  | 0.100" (2.54mm)  | |
Length - Overall Pin  | 0.380" (9.650mm)  | |
Length - Post (Mating)  | 0.090" (2.286mm)  | |
Length - Stack Height  | 0.290" (7.366mm)  | |
Length - Tail  | -  | |
Mounting Type  | Surface Mount  | |
Termination  | Solder  | |
Contact Finish - Post (Mating)  | Gold  | |
Contact Finish Thickness - Post (Mating)  | 10.0µin (0.25µm)  | |
Color  | Black  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 | kr.28.48000 | kr.427.20 | 
| Unit Price without VAT: | kr.28.48000 | 
|---|---|
| Unit Price with VAT: | kr.35.60000 | 

