
HW-10-15-F-S-277-SM-A | |
|---|---|
DigiKey Part Number | 612-HW-10-15-F-S-277-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-10-15-F-S-277-SM-A |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-10-15-F-S-277-SM-A Models |
Category | Length - Overall Pin 0.565" (14.351mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.288" (7.315mm) |
Series | Length - Stack Height 0.277" (7.036mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 1 | Color Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.15.40636 | kr.338.94 |
| Unit Price without VAT: | kr.15.40636 |
|---|---|
| Unit Price with VAT: | kr.19.25795 |

