
HW-10-09-F-D-310-SM | |
|---|---|
DigiKey Part Number | 612-HW-10-09-F-D-310-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-10-09-F-D-310-SM |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.665" (16.891mm) | |
Length - Post (Mating) | 0.355" (9.017mm) | |
Length - Stack Height | 0.310" (7.874mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.21.12000 | kr.464.64 |
| Unit Price without VAT: | kr.21.12000 |
|---|---|
| Unit Price with VAT: | kr.26.40000 |

