
HTSW-140-25-F-D-RA | |
|---|---|
DigiKey Part Number | HTSW-140-25-F-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-140-25-F-D-RA |
Description | CONN HEADER R/A 80POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-140-25-F-D-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.320" (8.13mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.50000 | kr.45.50 |
| 10 | kr.42.04800 | kr.420.48 |
| 25 | kr.39.74400 | kr.993.60 |
| 50 | kr.38.33600 | kr.1,916.80 |
| 100 | kr.29.24800 | kr.2,924.80 |
| 500 | kr.26.17600 | kr.13,088.00 |
| 1.000 | kr.20.09606 | kr.20,096.06 |
| 2.000 | kr.20.04480 | kr.40,089.60 |
| Unit Price without VAT: | kr.45.50000 |
|---|---|
| Unit Price with VAT: | kr.56.87500 |

