
HTSW-120-22-L-D | |
|---|---|
DigiKey Part Number | 612-HTSW-120-22-L-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-120-22-L-D |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-120-22-L-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.300" (7.62mm) |
Part Status Active | Overall Contact Length 0.630" (16.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

