
HTST-110-01-L-DV-A-P-TR | |
|---|---|
DigiKey Part Number | SAM15424TR-ND - Tape & Reel (TR) SAM15424CT-ND - Cut Tape (CT) SAM15424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-110-01-L-DV-A-P-TR |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-110-01-L-DV-A-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.250" (6.35mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.12000 | kr.35.12 |
| 10 | kr.29.84200 | kr.298.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.22.03072 | kr.2,753.84 |
| 250 | kr.20.97932 | kr.5,244.83 |
| 375 | kr.20.38776 | kr.7,645.41 |
| 625 | kr.19.66637 | kr.12,291.48 |
| 875 | kr.19.20542 | kr.16,804.74 |
| 1.250 | kr.19.06758 | kr.23,834.47 |
| Unit Price without VAT: | kr.35.12000 |
|---|---|
| Unit Price with VAT: | kr.43.90000 |

