
HTS-117-T-AA | |
|---|---|
DigiKey Part Number | 612-HTS-117-T-AA-ND |
Manufacturer | |
Manufacturer Product Number | HTS-117-T-AA |
Description | CONN HEADER POST 17POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Header Connector Post Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 17 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.15.60385 | kr.202.85 |
| Unit Price without VAT: | kr.15.60385 |
|---|---|
| Unit Price with VAT: | kr.19.50481 |

