HSEC8-140-01-L-RA-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSEC8-140-01-L-RA-TR
HSEC8-140-01-L-RA-TR
HSEC8-140-01-L-RA-TR

HSEC8-140-01-L-RA-TR

DigiKey Part Number
SAM14017TR-ND - Tape & Reel (TR)
SAM14017CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSEC8-140-01-L-RA-TR
Description
CONN EDGE DUAL FMALE 80POS 0.031
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-140-01-L-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
40
Number of Positions
80
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.61.25000kr.61.25
10kr.56.59500kr.565.95
25kr.53.50400kr.1,337.60
50kr.51.56480kr.2,578.24
100kr.40.02560kr.4,002.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.40.02560kr.10,006.40
500kr.34.02240kr.17,011.20
Manufacturers Standard Package
Unit Price without VAT:kr.61.25000
Unit Price with VAT:kr.76.56250