
HSEC8-130-01-H-DV-A | |
|---|---|
DigiKey Part Number  | HSEC8-130-01-H-DV-A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HSEC8-130-01-H-DV-A  | 
Description  | CONN EDGE DUAL FMALE 60POS 0.031  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HSEC8-130-01-H-DV-A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Card Type  | Non Specified - Dual Edge  | |
Gender  | Female  | |
Number of Positions/Bay/Row  | 30  | |
Number of Positions  | 60  | |
Card Thickness  | 0.062" (1.57mm)  | |
Number of Rows  | 2  | |
Pitch  | 0.031" (0.80mm)  | |
Read Out  | Dual  | |
Features  | Board Guide  | |
Mounting Type  | Surface Mount  | |
Termination  | Solder  | |
Contact Material  | Beryllium Copper  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Contact Type  | Cantilever  | |
Color  | Black  | |
Flange Feature  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material - Insulation  | Liquid Crystal Polymer (LCP)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 70 | kr.31.02543 | kr.2,171.78 | 
| Unit Price without VAT: | kr.31.02543 | 
|---|---|
| Unit Price with VAT: | kr.38.78179 | 

