



HSEC8-113-01-S-DV-A-L2-K-TR | |
---|---|
DigiKey Part Number | 612-HSEC8-113-01-S-DV-A-L2-K-TR-ND - Tape & Reel (TR) 612-HSEC8-113-01-S-DV-A-L2-K-TRCT-ND - Cut Tape (CT) 612-HSEC8-113-01-S-DV-A-L2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-113-01-S-DV-A-L2-K-TR |
Description | CONN EDGE DUAL FMALE 26POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-113-01-S-DV-A-L2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 13 | |
Number of Positions | 26 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | kr.24.15360 | kr.6,642.24 |
550 | kr.19.05931 | kr.10,482.62 |
1.375 | kr.16.05320 | kr.22,073.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.21000 | kr.30.21 |
25 | kr.27.29720 | kr.682.43 |
50 | kr.26.24260 | kr.1,312.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.21000 | kr.30.21 |
25 | kr.27.29720 | kr.682.43 |
50 | kr.25.36320 | kr.1,268.16 |
100 | kr.24.15360 | kr.2,415.36 |
Unit Price without VAT: | kr.30.21000 |
---|---|
Unit Price with VAT: | kr.37.76250 |