




HSEC8-1100-01-S-DV-A-WT-K | |
|---|---|
DigiKey Part Number | HSEC8-1100-01-S-DV-A-WT-K-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-1100-01-S-DV-A-WT-K |
Description | CONN EDGE DUAL FML 200POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-1100-01-S-DV-A-WT-K Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 100 | Contact Type Cantilever |
Number of Positions 200 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.07000 | kr.78.07 |
| 10 | kr.72.15700 | kr.721.57 |
| 25 | kr.68.21000 | kr.1,705.25 |
| 50 | kr.65.74740 | kr.3,287.37 |
| 100 | kr.65.35000 | kr.6,535.00 |
| Unit Price without VAT: | kr.78.07000 |
|---|---|
| Unit Price with VAT: | kr.97.58750 |


