
HSEC6-042-01-S-DV-S-WT-TR | |
|---|---|
DigiKey Part Number | 612-HSEC6-042-01-S-DV-S-WT-TR-ND - Tape & Reel (TR) 612-HSEC6-042-01-S-DV-S-WT-TRCT-ND - Cut Tape (CT) 612-HSEC6-042-01-S-DV-S-WT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC6-042-01-S-DV-S-WT-TR |
Description | 0.60 MM GENERATE HIGH-SPEED EDGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 42 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC6-042-01-S-DV-S-WT-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 14; 28 | Contact Type Cantilever |
Number of Positions 42 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.64000 | kr.93.64 |
| 10 | kr.79.58600 | kr.795.86 |
| 25 | kr.74.60160 | kr.1,865.04 |
| 50 | kr.71.04100 | kr.3,552.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.58.76016 | kr.7,345.02 |
| 250 | kr.55.95760 | kr.13,989.40 |
| 375 | kr.55.75243 | kr.20,907.16 |
| Unit Price without VAT: | kr.93.64000 |
|---|---|
| Unit Price with VAT: | kr.117.05000 |

