Image for HQCD-030-22.00-SBR-TTR-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQCD-030-22.00-SBR-TTR-1

DigiKey Part Number
HQCD-030-22.00-SBR-TTR-1-ND
Manufacturer
Manufacturer Product Number
HQCD-030-22.00-SBR-TTR-1
Description
TWINAX CABLE ASSEMBLIES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug
Datasheet
 Datasheet
EDA/CAD Models
HQCD-030-22.00-SBR-TTR-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.020" (0.50mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.010" (0.25mm)
Series
Color
Blue, Ribbon
Packaging
Bag
Shielding
Shielded
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Plug
Contact Finish
Gold
Number of Positions
60
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.761.88000kr.761.88
Manufacturers Standard Package
Unit Price without VAT:kr.761.88000
Unit Price with VAT:kr.952.35000