
HPW-04-04-T-S-500-105-VS-P | |
|---|---|
DigiKey Part Number | HPW-04-04-T-S-500-105-VS-P-ND |
Manufacturer | |
Manufacturer Product Number | HPW-04-04-T-S-500-105-VS-P |
Description | .200" POWER BOARD STACKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.200" (5.08mm) Tin Surface Mount |
EDA/CAD Models | HPW-04-04-T-S-500-105-VS-P Models |
Category | Length - Post (Mating) 0.105" (2.667mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.500" (12.700mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Tin |
Number of Positions 4 | Color Natural |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | kr.15.38821 | kr.430.87 |
| Unit Price without VAT: | kr.15.38821 |
|---|---|
| Unit Price with VAT: | kr.19.23526 |

