
HPW-04-04-T-S-420-150-VS | |
|---|---|
DigiKey Part Number | 612-HPW-04-04-T-S-420-150-VS-ND |
Manufacturer | |
Manufacturer Product Number | HPW-04-04-T-S-420-150-VS |
Description | .200" POWER BOARD STACKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.200" (5.08mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPW-04-04-T-S-420-150-VS Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.150" (3.810mm) |
Series | Length - Stack Height 0.420" (10.668mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 4 | Contact Finish - Post (Mating) Tin |
Pitch 0.200" (5.08mm) | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | kr.13.15786 | kr.368.42 |
| Unit Price without VAT: | kr.13.15786 |
|---|---|
| Unit Price with VAT: | kr.16.44733 |

