
HPW-02-04-T-S-810-145 | |
|---|---|
DigiKey Part Number | 612-HPW-02-04-T-S-810-145-ND |
Manufacturer | |
Manufacturer Product Number | HPW-02-04-T-S-810-145 |
Description | .200" POWER BOARD STACKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.200" (5.08mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HPW-02-04-T-S-810-145 Models |
Category | Length - Overall Pin 1.045" (26.543mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.145" (3.683mm) |
Series | Length - Stack Height 0.810" (20.574mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 2 | Termination Solder |
Pitch 0.200" (5.08mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

