
HPMC-114-01-TM-D-02 | |
|---|---|
DigiKey Part Number | 612-HPMC-114-01-TM-D-02-ND |
Manufacturer | |
Manufacturer Product Number | HPMC-114-01-TM-D-02 |
Description | .100" SIGNAL/POWER COMBO TERMINA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 (28 + 2 Power) position |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Tube | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Voltage Rating 850VAC, 1200VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.38.14000 | kr.457.68 |
| Unit Price without VAT: | kr.38.14000 |
|---|---|
| Unit Price with VAT: | kr.47.67500 |

