
HPT-134-01-L-D-FC | |
|---|---|
DigiKey Part Number | 612-HPT-134-01-L-D-FC-ND |
Manufacturer | |
Manufacturer Product Number | HPT-134-01-L-D-FC |
Description | .050" HOT PLUGGABLE MICRO TERMIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 68 position 0.050" (1.27mm) |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Length - Post 0.150" (3.81mm) |
Part Status Active | Insulation Height 0.135" (3.43mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Unshrouded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.67.41385 | kr.876.38 |
| Unit Price without VAT: | kr.67.41385 |
|---|---|
| Unit Price with VAT: | kr.84.26731 |

