
| HCSS-17-D-24.00-01-N | |
|---|---|
| DigiKey Part Number | 612-HCSS-17-D-24.00-01-N-ND | 
| Manufacturer | |
| Manufacturer Product Number | HCSS-17-D-24.00-01-N | 
| Description | IDC SOCKET AND TERMINAL CABLE AS | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 17 Position Cable Assembly Rectangular Socket to Socket | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Socket to Socket | |
| Number of Positions | 17 | |
| Number of Rows | 1 | |
| Pitch - Connector | 0.100" (2.54mm) | |
| Pitch - Cable | 0.050" (1.27mm) | |
| Features | Polarizing Key | |
| Color | Multiple, Ribbon | |
| Shielding | Unshielded | |
| Usage | - | |
| Cable Termination | IDC | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.113.60000 | kr.113.60 | 
| Unit Price without VAT: | kr.113.60000 | 
|---|---|
| Unit Price with VAT: | kr.142.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark