
HCSS-17-S-06.00-01-T-ST8 | |
|---|---|
DigiKey Part Number | 612-HCSS-17-S-06.00-01-T-ST8-ND |
Manufacturer | |
Manufacturer Product Number | HCSS-17-S-06.00-01-T-ST8 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 17 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.25000 | kr.49.25 |
| Unit Price without VAT: | kr.49.25000 |
|---|---|
| Unit Price with VAT: | kr.61.56250 |

