



MEC1-120-02-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-MEC1-120-02-S-D-A-K-TR-ND - Tape & Reel (TR) 612-MEC1-120-02-S-D-A-K-TRCT-ND - Cut Tape (CT) 612-MEC1-120-02-S-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1-120-02-S-D-A-K-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-120-02-S-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.14000 | kr.46.14 |
| 10 | kr.41.64500 | kr.416.45 |
| 25 | kr.37.51680 | kr.937.92 |
| 50 | kr.33.92520 | kr.1,696.26 |
| 100 | kr.33.09700 | kr.3,309.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.30.55170 | kr.6,110.34 |
| 600 | kr.27.56288 | kr.16,537.73 |
| 1.000 | kr.25.95840 | kr.25,958.40 |
| Unit Price without VAT: | kr.46.14000 |
|---|---|
| Unit Price with VAT: | kr.57.67500 |

