
HLCD-40-12.00-TH-BH-2 | |
|---|---|
DigiKey Part Number | 612-HLCD-40-12.00-TH-BH-2-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-40-12.00-TH-BH-2 |
Description | CBL ASSM SELF-MATE 80POS 12" HDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.010" (0.25mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Color Blue, Ribbon |
Packaging Bag | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed | Contact Finish Gold |
Number of Positions 80 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLCD-40-12.00-TD-TH-1 | Samtec Inc. | 5 | 612-HLCD-40-12.00-TD-TH-1-ND | kr.95.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.710.27000 | kr.710.27 |
| 10 | kr.603.77700 | kr.6,037.77 |
| 25 | kr.586.42720 | kr.14,660.68 |
| Unit Price without VAT: | kr.710.27000 |
|---|---|
| Unit Price with VAT: | kr.887.83750 |

