
HDWM-10-59-L-D-450-SM-P | |
|---|---|
DigiKey Part Number | 612-HDWM-10-59-L-D-450-SM-P-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-10-59-L-D-450-SM-P |
Description | .050" X .100" FLEX STACK, HIGH-T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.915" (23.241mm) | |
Length - Post (Mating) | 0.465" (11.811mm) | |
Length - Stack Height | 0.450" (11.430mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | kr.27.11467 | kr.1,220.16 |
| Unit Price without VAT: | kr.27.11467 |
|---|---|
| Unit Price with VAT: | kr.33.89334 |

