
HDMR-19-02-S-SM-TR | |
---|---|
DigiKey Part Number | SAM14939TR-ND - Tape & Reel (TR) SAM14939CT-ND - Cut Tape (CT) SAM14939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMR-19-02-S-SM-TR |
Description | CONN RCPT HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDMR-19-02-S-SM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.3A per Contact | |
Voltage - Rated | 40VAC | |
Mating Cycles | 100 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.22000 | kr.41.22 |
10 | kr.35.03400 | kr.350.34 |
25 | kr.32.83720 | kr.820.93 |
50 | kr.31.26920 | kr.1,563.46 |
100 | kr.29.77600 | kr.2,977.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | kr.20.00967 | kr.5,502.66 |
550 | kr.19.05502 | kr.10,480.26 |
825 | kr.18.62291 | kr.15,363.90 |
Unit Price without VAT: | kr.41.22000 |
---|---|
Unit Price with VAT: | kr.51.52500 |