
HDMR-19-02-F-SM-TR | |
|---|---|
DigiKey Part Number | 612-HDMR-19-02-F-SM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDMR-19-02-F-SM-TR |
Description | HIGH-SPEED I/O RECEPTACLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.3A per Contact |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 100 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Brass |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.21.18713 | kr.5,826.46 |
| Unit Price without VAT: | kr.21.18713 |
|---|---|
| Unit Price with VAT: | kr.26.48391 |

