
HDMR-19-02-F-SM-PF | |
|---|---|
DigiKey Part Number | 612-HDMR-19-02-F-SM-PF-ND |
Manufacturer | |
Manufacturer Product Number | HDMR-19-02-F-SM-PF |
Description | HIGH-SPEED I/O RECEPTACLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDMR-19-02-F-SM-PF Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.3A per Contact |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 100 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Brass |
Mounting Feature Flange, Horizontal | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.40000 | kr.28.40 |
| Unit Price without VAT: | kr.28.40000 |
|---|---|
| Unit Price with VAT: | kr.35.50000 |

