
HDAM-11-17.0-S-13-1 | |
|---|---|
DigiKey Part Number | SAM8644-ND |
Manufacturer | |
Manufacturer Product Number | HDAM-11-17.0-S-13-1 |
Description | CONN HD ARRAY PLUG 143P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 143 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAM-11-17.0-S-13-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 143 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 13 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 25mm, 35mm | |
Height Above Board | 0.880" (22.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $41.00250 | $984.06 |
| Unit Price without VAT: | $41.00250 |
|---|---|
| Unit Price with VAT: | $51.25313 |






