
HDAM-11-12.0-S-13-1 | |
---|---|
DigiKey Part Number | SAM8638-ND |
Manufacturer | |
Manufacturer Product Number | HDAM-11-12.0-S-13-1 |
Description | CONN HD ARRAY PLUG 143P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 143 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAM-11-12.0-S-13-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 143 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 13 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.683" (17.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | kr.257.33083 | kr.6,175.94 |
Unit Price without VAT: | kr.257.33083 |
---|---|
Unit Price with VAT: | kr.321.66354 |