
HDAM-11-12.0-S-13-1-P | |
---|---|
DigiKey Part Number | 612-HDAM-11-12.0-S-13-1-P-ND |
Manufacturer | |
Manufacturer Product Number | HDAM-11-12.0-S-13-1-P |
Description | 2.00 MM X 1.20 MM HD MEZZ RUGGED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 143 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAM-11-12.0-S-13-1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 143 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 13 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.683" (17.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | kr.259.12250 | kr.6,218.94 |
Unit Price without VAT: | kr.259.12250 |
---|---|
Unit Price with VAT: | kr.323.90313 |