
HCSD-08-D-12.00-01-N | |
---|---|
DigiKey Part Number | 612-HCSD-08-D-12.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-08-D-12.00-01-N |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-08-D-12.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.61.95000 | kr.61.95 |
10 | kr.52.65900 | kr.526.59 |
25 | kr.49.35920 | kr.1,233.98 |
50 | kr.47.00280 | kr.2,350.14 |
100 | kr.44.75970 | kr.4,475.97 |
250 | kr.41.95916 | kr.10,489.79 |
500 | kr.41.54880 | kr.20,774.40 |
Unit Price without VAT: | kr.61.95000 |
---|---|
Unit Price with VAT: | kr.77.43750 |