
HCSS-16-D-04.00-01-G | |
|---|---|
DigiKey Part Number | HCSS-16-D-04.00-01-G-ND |
Manufacturer | |
Manufacturer Product Number | HCSS-16-D-04.00-01-G |
Description | CONN SOCKET IDC DUAL 32 POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | HCSS-16-D-04.00-01-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.09000 | kr.61.09 |
| Unit Price without VAT: | kr.61.09000 |
|---|---|
| Unit Price with VAT: | kr.76.36250 |

