Parametric Equivalent

HCMD-20-D-06.00-01-G | |
|---|---|
DigiKey Part Number | 612-HCMD-20-D-06.00-01-G-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-20-D-06.00-01-G |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-20-D-06.00-01-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCMD-20-D-06.00-02-G | Samtec Inc. | 0 | 612-HCMD-20-D-06.00-02-G-ND | kr.104.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.74000 | kr.104.74 |
| Unit Price without VAT: | kr.104.74000 |
|---|---|
| Unit Price with VAT: | kr.130.92500 |

