
HCMD-05-01 | |
|---|---|
DigiKey Part Number | HCMD-05-01-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-05-01 |
Description | .100" DOUBLE ROW IDC RIBBON CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HCMD-05-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | kr.15.17485 | kr.500.77 |
| Unit Price without VAT: | kr.15.17485 |
|---|---|
| Unit Price with VAT: | kr.18.96856 |

