
GC47-1-8-18SP-0305 | |
|---|---|
DigiKey Part Number | 612-GC47-1-8-18SP-0305-ND |
Manufacturer | |
Manufacturer Product Number | GC47-1-8-18SP-0305 |
Description | COAX CBL SMPM TO 1.85MM 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to 1.85mm 12.01" (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMPM to 1.85mm | |
1st Connector | 1.85mm Plug (8) | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug (8) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | - | |
Frequency - Max | 67 GHz | |
Color | Violet | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,205.52000 | kr.3,205.52 |
| 10 | kr.3,109.77700 | kr.31,097.77 |
| Unit Price without VAT: | kr.3,205.52000 |
|---|---|
| Unit Price with VAT: | kr.4,006.90000 |


