
FW-20-04-L-D-400-190 | |
|---|---|
DigiKey Part Number  | FW-20-04-L-D-400-190-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FW-20-04-L-D-400-190  | 
Description  | CONN HDR 40POS 0.05 STACK T/H  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FW-20-04-L-D-400-190 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Number of Positions  | 40  | |
Pitch  | 0.050" (1.27mm)  | |
Number of Rows  | 2  | |
Row Spacing  | 0.050" (1.27mm)  | |
Length - Overall Pin  | 0.680" (17.272mm)  | |
Length - Post (Mating)  | 0.190" (4.826mm)  | |
Length - Stack Height  | 0.400" (10.160mm)  | |
Length - Tail  | 0.090" (2.286mm)  | |
Mounting Type  | Through Hole  | |
Termination  | Solder  | |
Contact Finish - Post (Mating)  | Gold  | |
Contact Finish Thickness - Post (Mating)  | 10.0µin (0.25µm)  | |
Color  | Black  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 22 | kr.32.40455 | kr.712.90 | 
| Unit Price without VAT: | kr.32.40455 | 
|---|---|
| Unit Price with VAT: | kr.40.50569 | 

