
FW-13-05-G-D-395-157-A-P | |
|---|---|
DigiKey Part Number | FW-13-05-G-D-395-157-A-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-13-05-G-D-395-157-A-P |
Description | CONN HDR 26POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-13-05-G-D-395-157-A-P Models |
Category | Length - Overall Pin 0.552" (14.021mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.157" (3.988mm) |
Series | Length - Stack Height 0.395" (10.033mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 26 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | kr.34.23057 | kr.1,198.07 |
| Unit Price without VAT: | kr.34.23057 |
|---|---|
| Unit Price with VAT: | kr.42.78821 |

